Aero-Electric ConnectorD38999/20WB98SNConnector Circular
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 11-98 | |
| 20-24 | |
| No | |
| Beryllium Copper | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 33.66 | |
| 26.2 | |
| 26.2 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/20WB98SN connector from Aero Conesys. It has a receptacle type gender. It has a straight body orientation. Its shell size is 11-98. This socket type connector's 6 contacts that are made out of beryllium copper. This circular connector has an operating temperature of -65 to 175 °C. This product is 33.66 mm long, 26.2 mm tall and 26.2 mm deep. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

