Deutsch GroupD38999/20WB35BDConnector Circular
Conn Circular SKT 13 POS Crimp ST Flange Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| D | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 26.2 | |
| 26.2 |
This input/output D38999/20WB35BD connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 13 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-35. This device has a maximum current rating of 5 A. This product is 31.5 mm long, 26.2 mm tall and 26.2 mm deep. This circular connector has an operating temperature of -65 to 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

