AmphenolD38999/20MJ4HBConnector Circular

Conn Circular PIN 56 POS Crimp ST Wall Mount 56 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/20MJ4HB connector from Amphenol. Its shell size is 25-4. It has a straight body orientation. This RCP connector has 56 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 46.4 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.