AmphenolD38999/20MG75BBConnector Circular
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 21-75 | |
| 8-10 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 450VDC|300VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.66 | |
| 40.1 | |
| 40.1 |
This mil-dtl-38999 circular D38999/20MG75BB connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 4 contacts that are plated with gold. Its shell size is 21-75. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.66 mm long, 40.1 mm tall and 40.1 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

