AmphenolD38999/20MC35PAConnector Circular

Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

This input/output mil-dtl-38999 circular D38999/20MC35PA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 22 contacts that are plated with gold. Its shell size is 13-35. It has a receptacle type gender. It has a straight body orientation. This product is 32.69 mm long, 28.9 mm tall and 28.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

1 part: Ships in 5 days

    Total$83.27Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $83.27

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.