AmphenolD38999/20MB2SNConnector Circular
Conn Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 11-2 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 26.5 | |
| 26.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/20MB2SN connector from Amphenol. It has a receptacle type gender. Its shell size is 11-2. It has a straight body orientation. This socket type connector has 2 contacts that are plated with gold. This product is 32.69 mm long, 26.5 mm tall and 26.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

