AmphenolD38999/20MB2SEConnector Circular

Conn Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/20MB2SE connector from Amphenol. It has a receptacle type gender. Its shell size is 11-2. It has a straight body orientation. This socket type connector has 2 contacts that are plated with gold. It uses the crimp termination method. This product is 26.5 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.