AmphenolD38999/20MA98SN-LCConnector Circular

Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

This mil-dtl-38999 circular D38999/20MA98SN-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector has 3 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 9-98. It uses the crimp termination method. This product is 32.69 mm long, 24.1 mm tall and 24.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

83 parts: Ships tomorrow

    Total$1,457.75Price for 25

    • (25)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2526+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 83 parts
      • Price: $58.31

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.