AmphenolD38999/20KH53SA-LCConnector Circular
Conn Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 53 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-53 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 110.767 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 43.3 | |
| 43.3 |
Use this mil-dtl-38999 circular D38999/20KH53SA-LC connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 53 contacts that are plated with gold. Its shell size is 23-53. This product is 43.3 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

