AmphenolD38999/20KF28SNConnector Circular
Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| 28 | |
| SKT | |
| Crimp | |
| 19-28 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 36.9 | |
| 36.9 |
The mil-dtl-38999 circular D38999/20KF28SN connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 19-28. It has a straight body orientation. This socket type connector has 28 contacts that are plated with gold. It has a receptacle type gender. This product is 31.5 mm long, 36.9 mm tall and 36.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

