AmphenolD38999/20KF11SNConnector Circular

Conn Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

By using this mil-dtl-38999 circular D38999/20KF11SN connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 19-11. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 11 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 36.9 mm tall and 36.9 mm deep.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    18 weeks
    • Price: $104.20
    1. 1+$104.20
    2. 50+$87.17

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.