AmphenolD38999/20KB35PNConnector Circular

Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular D38999/20KB35PN connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-35. This RCP connector has 13 contacts that are plated with gold. This product is 32.74 mm long, 26.5 mm tall and 26.5 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    18 weeks
    • Price: $79.80
    1. 1+$79.80
    2. 50+$71.16

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.