AmphenolD38999/20JJ35SA-LCConnector Circular

Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

This mil-dtl-38999 circular D38999/20JJ35SA-LC connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 128 contacts that are plated with gold. Its shell size is 25-35. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.66 mm long, 46.4 mm tall and 46.4 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.