AmphenolD38999/20JG35PC-LCConnector Circular

Conn Circular PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port

This mil-dtl-38999 circular D38999/20JG35PC-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 21-35. This RCP connector has 79 contacts that are plated with gold. This product is 32.66 mm long, 40.1 mm tall and 40.1 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.