AmphenolD38999/20JA98SCConnector Circular

Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

The mil-dtl-38999 circular D38999/20JA98SC connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 3 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 9-98. It uses the crimp termination method. This product is 32.69 mm long, 24.1 mm tall and 24.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.