AmphenolD38999/20FJ8PCConnector Circular

Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/20FJ8PC connector from Amphenol. This RCP connector has 8 contacts that are plated with gold. Its shell size is 25-8. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method.

Import TariffMay apply to this part

69 parts: Ships in 5 days

    Total$1,047.76Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 69 parts
      • Price: $1,047.76

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.