AmphenolD38999/20FJ4SDConnector Circular
Conn Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 56 | |
| 56 | |
| SKT | |
| Crimp | |
| 25-4 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 127 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 46.4 | |
| 46.4 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/20FJ4SD connector from Amphenol. This socket type connector has 56 contacts that are plated with gold. Its shell size is 25-4. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

