AmphenolD38999/20FJ43PN-LCConnector Circular
Conn Circular PIN 43 POS Crimp ST Wall Mount 43 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 43 | |
| 43 | |
| PIN | |
| Crimp | |
| 25-43 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 46.4 | |
| 46.4 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/20FJ43PN-LC connector from Amphenol is right for you. Its shell size is 25-43. It has a receptacle type gender. This RCP connector has 43 contacts that are plated with gold. It has a straight body orientation. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

