AmphenolD38999/20FJ35SB-LCConnector Circular
Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 83.506 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 46.4 | |
| 46.4 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/20FJ35SB-LC connector from Amphenol. It has a straight body orientation. Its shell size is 25-35. It has a receptacle type gender. This socket type connector has 128 contacts that are plated with gold. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

