Deutsch GroupD38999/20FH55SA-LCConnector Circular

Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port

The D38999/20FH55SA-LC connector from Deutsch is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 23-55. It has a receptacle type gender. This device has a maximum current rating of 7.5 A/contact. This product is 33.65 mm long, 42.9 mm tall and 42.9 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.