AmphenolD38999/20FH55BCConnector Circular
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 23-55 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 43.3 | |
| 43.3 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/20FH55BC connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 23-55. This socket type connector has 55 contacts that are plated with gold. It uses the crimp termination method. This product is 31.5 mm long, 43.3 mm tall and 43.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

