AmphenolD38999/20FH21SBConnector Circular
Conn Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 21 | |
| 21 | |
| SKT | |
| Crimp | |
| 23-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 64.546 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 43.3 | |
| 43.3 |
By using this mil-dtl-38999 circular D38999/20FH21SB connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector has 21 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 23-21. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.77 mm long, 43.3 mm tall and 43.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

