Deutsch GroupD38999/20FG41PCConnector Circular
Conn Circular PIN 41 POS Crimp ST Flange Mount 41 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Crimp | |
| 21-41 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 39.7 | |
| 39.7 |
Use this D38999/20FG41PC connector from Deutsch for your cylindrical cable housing connection needs. Its shell size is 21-41. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 41 contacts that are made out of copper alloy. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 39.7 mm tall and 39.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

