AmphenolD38999/20FG41AAConnector Circular

Conn Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

By using this mil-dtl-38999 circular D38999/20FG41AA connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 21-41. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 41 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep. It uses the crimp termination method.

Import TariffMay apply to this part

59 parts: Ships in 6 days

    Total$85.16Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 59 parts
      • Price: $85.16

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.