AmphenolD38999/20FG35SDConnector Circular
Conn Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 79 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 58.468 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 40.1 | |
| 40.1 |
The mil-dtl-38999 circular D38999/20FG35SD connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 79 contacts that are plated with gold. It has a straight body orientation. Its shell size is 21-35. It has a receptacle type gender. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

