Deutsch GroupD38999/20FG35SCConnector Circular
Conn Circular SKT 79 POS Crimp ST Flange Mount 79 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 79 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 39.7 | |
| 39.7 |
Connect your circular inputs with this D38999/20FG35SC connector from Deutsch. It has a straight body orientation. This socket type connector's 79 contacts that are made out of copper alloy. It has a receptacle type gender. Its shell size is 21-35. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 39.7 mm tall and 39.7 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

