Deutsch GroupD38999/20FG11PB-LCConnector Circular

Conn Circular PIN 11 POS Crimp ST Flange Mount 11 Terminal 1 Port

This input/output D38999/20FG11PB-LC connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This RCP connector's 11 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 21-11. It has a receptacle type gender. This device has a maximum current rating of 23 A/contact. This product is 33.65 mm long, 40.2 mm tall and 40.2 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.