AmphenolD38999/20FF35PC-LCConnector Circular

Conn Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/20FF35PC-LC connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector has 66 contacts that are plated with gold. Its shell size is 19-35. It has a receptacle type gender. It has a straight body orientation. This product is 36.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.