AmphenolD38999/20FE99ANConnector Circular

Conn Circular PIN 23 POS Crimp ST Wall Mount 23 Terminal 1 Port

Use only the best mil-dtl-38999 circular D38999/20FE99AN connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector has 23 contacts that are plated with gold. It has a straight body orientation. Its shell size is 17-99. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.5 mm long, 33.7 mm tall and 33.7 mm deep.

Import TariffMay apply to this part

10 parts: Ships in 5 days

    Total$136.06Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 10 parts
      • Price: $136.06

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.