Deutsch GroupD38999/20FE6PNConnector Circular
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 17-6 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 23 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 33.3 | |
| 33.3 |
Look how much better your peripherals will perform when attaching this D38999/20FE6PN connector from Deutsch. It has a receptacle type gender. Its shell size is 17-6. It has a straight body orientation. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This product is 33.65 mm long, 33.29 mm tall and 33.29 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

