AmphenolD38999/20FD15BBConnector Circular

Conn Circular SKT 15 POS Crimp ST Wall Mount 15 Terminal 1 Port

This mil-dtl-38999 circular D38999/20FD15BB connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 15-15. This socket type connector has 15 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 32.74 mm long, 31.3 mm tall and 31.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.