AmphenolD38999/20FD15BAConnector Circular
Conn Circular SKT 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Crimp | |
| 15-15 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 31.3 | |
| 31.3 |
Use this mil-dtl-38999 circular D38999/20FD15BA connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. This socket type connector has 15 contacts that are plated with gold. Its shell size is 15-15. It has a straight body orientation. This product is 32.74 mm long, 31.3 mm tall and 31.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

