Deutsch GroupD38999/20FC8SA-LCConnector Circular
Conn Circular SKT 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 13-8 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 28.6 | |
| 28.6 |
This D38999/20FC8SA-LC connector from Deutsch will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 13-8. This socket type connector's 8 contacts that are made out of copper alloy. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 31.5 mm long, 28.6 mm tall and 28.6 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

