Deutsch GroupD38999/20FC35SDConnector Circular
Conn Circular SKT 22 POS Crimp ST Flange Mount 22 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| D | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 28.6 | |
| 28.6 |
Use only the best D38999/20FC35SD connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 13-35. It has a receptacle type gender. This socket type connector's 22 contacts that are made out of copper alloy. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 28.6 mm tall and 28.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

