AmphenolD38999/20FC35BCConnector Circular

Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/20FC35BC connector from Amphenol to connect peripherals to your device. Its shell size is 13-35. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 22 contacts that are plated with gold. It uses the crimp termination method. This product is 32.74 mm long, 28.9 mm tall and 28.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.