Reduced Price
Amphenol Communications SolutionsD37S91C4GX00LFConnector D-Subminiature
D-Sub Pressfit Connector, Input Output Connectors, Signal 37 way Socket Straight Press-Fit, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, 3.2mm or more PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Press Fit | |
| 1.38 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| C | |
| No | |
| Tray | |
| 69.32 | |
| 12.55 | |
| 12.17 | |
| Gold Over Nickel | |
| Through Hole |
Communicate with your serial connections using the D37S91C4GX00LF DVI connector from FCI. It has a straight body orientation. Its pitch is 2.76 mm. This socket type connector has 37 contacts that are plated with gold over nickel. This 2-row connector has a single port. This product is 69.32 mm long, 12.17 mm tall and 12.55 mm deep. Its 37 terminals use the press fit termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

