Amphenol Communications SolutionsD37S33E4GL00LFConnector D-Subminiature
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle Solder US standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin/Zinc Chrome | |
| C | |
| No | |
| Tray | |
| 69.32 | |
| 18.77 | |
| 12.58 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

