OmronD2VW-5L1B-1MSSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 30VDC 0.59N Screw Mount Wire Lead

Look no further for a switch to quickly open or close your circuit and use the D2VW-5L1B-1MS snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC@(CSA/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2VW-5L1B-1MS snap action switch has a wire lead termination style. This product is 10.3 mm deep. The maximum AC voltage rating is 250 VAC.

55 parts: Ships in 3 days

    Total$63.15Price for 5

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 55 parts
      • Price: $12.63

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.