OmronD2VW-5L1A-1MSSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead

Only this D2VW-5L1A-1MS snap-action switch from Omron can open or close your circuit at the fastest speed. This device has a maximum current rating of 3 A @ 250VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2VW-5L1A-1MS snap action switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC. This product is 10.3 mm deep.

180 parts: Ships in 2 days

    Total$66.24Price for 4

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 180 parts
      • Price: $16.56

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.