OmronD2VW-01L2A-1HSSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 0.1A 125VAC 30VDC 2.25N Screw Mount Solder

The D2VW-01L2A-1HS snap-action switch from Omron makes opening or closing your circuit a fast operation. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC@(CSA/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2VW-01L2A-1HS snap action switch has a solder termination style. This product is 41.4 mm long, 25.1 mm tall and 10.3 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30@(CSA/UL) VDC.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    36 weeks
    • Price: $7.128
    1. 1+$7.128
    2. 1200+$5.435

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.