| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 2.5 |
| Maximum Reverse Leakage Current (uA) | 1 |
| Maximum Power Dissipation (mW) | 250 |
| Peak Pulse Power Dissipation (W) | 90@8/20us |
| Capacitance Value (pF) | 32(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.28 |
| Package Width | 0.32 |
| Package Length | 0.62 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X3-DFN |
| Pin Count | 2 |