10-25% Off
VishayD2TO035C5R000FRE3Resistor Fixed Single-Surface Mount
Res Thick Film 5 Ohm 1% 35W ±150ppm/°C TO-263 Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 5 | |
| 1% | |
| 500 | |
| No | |
| 35 | |
| Thick Film | |
| -55 | |
| 175 | |
| ±150 | |
| 25 to 175 | |
| No | |
| No | |
| No | |
| Molded | |
| Gull Wing | |
| 2 | |
| 5.1 | |
| Tape and Reel | |
| TO-263 | |
| Rectangular | |
| TO-263 | |
| 10.5 | |
| 15.4 | |
| 4.6 | |
| 2.2 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

