OmronD2SW-P01L2MSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.6N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Roller Lever | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 200000 | |
| 1000000 | |
| 0.8 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -20 | |
| 70 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

