50-75% Off
OmronD2RV-L22Switch Snap Action
Switch Snap Action N.O. SPST Short Hinge Roller Lever 0.25A 100VDC 10VA 0.49N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Short Hinge Roller Lever | |
| SPST | |
| 0.25@100VDC | |
| 10 | |
| 3000000 | |
| 10000000 | |
| 1 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -10 | |
| 60 | |
| 0.49 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
