OmronD2QW-C003HSwitch Snap Action
Switch Snap Action N.O. SPST Pin Plunger 0.1A 30VDC 1.5N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Pin Plunger | |
| SPST | |
| 0.1@30VDC | |
| 500000 | |
| 500000 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -40 | |
| 85 | |
| 13.3 | |
| 8.2 | |
| 9.3 | |
| 1.5 |
If you're looking for rapid switching to close your circuit use this D2QW-C003H snap-action switch from Omron. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2QW-C003H snap action switch has a solder termination style. The maximum DC voltage rating is 30 VDC. This product is 13.3 mm long, 16.4 mm tall and 8.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

