OmronD2MV-01-1C2Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 0.25N Screw Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 1000000 | |
| 10000000 | |
| 0.25 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 80 | |
| 31.8 | |
| 10.3 | |
| 15.9 | |
| 0.25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

