OmronD2MC-5FLSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 5A 250VAC Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Auxiliary | |
| SPDT | |
| 5@250VAC | |
| 100000 | |
| 10000000 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 80 |
The D2MC-5FL snap-action switch from Omron makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The D2MC-5FL snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 31 mm long, 27.8 mm tall and 18.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
