OmronD2HW-BL213MRSwitch Snap Action

Switch Snap Action N.O. SPST Hinge Lever 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead

This D2HW-BL213MR snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 2 A @ 12VDC. It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-BL213MR snap action switch has a wire lead termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC. This product is 10.3 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    36 weeks
    • Price: $6.190
    1. 1+$6.190
    2. 240+$4.492

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.