OmronD2F-L2-TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Roller Lever | |
| SPDT | |
| 3@125VAC | |
| 30000 | |
| 1000000 | |
| 0.5 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -40 | |
| 85 | |
| 12.8 | |
| 5.8 | |
| 6.5 | |
| 0.78 |
Look no further for a switch to quickly open or close your circuit and use the D2F-L2-T snap-action switch from Omron. This device has a maximum current rating of 3 A @ 125VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2F-L2-T snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 15.55 mm long, 18 mm tall and 5.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

