OmronD2F-DSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 3@125VAC | |
| 30000 | |
| 1000000 | |
| 0.12 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -40 | |
| 85 | |
| 12.8 | |
| 5.8 | |
| 6.5 | |
| 1.47 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
